TLC1542QDWREP
vs
TLC1543IDBG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SSOP
Package Description
SOP, SOP20,.4
SSOP, SSOP20,.3
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5.5 V
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
21 µs
21 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.8 mm
7.2 mm
Linearity Error-Max (EL)
0.0488%
0.0977%
Number of Analog In Channels
11
11
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP20,.4
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.038 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
2.65 mm
2 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
5.3 mm
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare TLC1542QDWREP with alternatives
Compare TLC1543IDBG4 with alternatives