TLC1542QDWREP vs TLC1543CFNR feature comparison

TLC1542QDWREP Texas Instruments

Buy Now Datasheet

TLC1543CFNR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QLCC
Package Description SOP, SOP20,.4 QCCJ, LDCC20,.4SQ
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.5 V 5.5 V
Analog Input Voltage-Min 4.5 V
Conversion Time-Max 21 µs 21 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 S-PQCC-J20
Length 12.8 mm 8.965 mm
Linearity Error-Max (EL) 0.0488% 0.0977%
Number of Analog In Channels 11 11
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP20,.4 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Sample Rate 0.038 MHz 0.038 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 2.65 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.5 mm 8.965 mm
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Current-Max 2.5 mA
Supply Voltage-Min 4.5 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare TLC1542QDWREP with alternatives

Compare TLC1543CFNR with alternatives