TL780-15CKCS vs 5962F8855301UA feature comparison

TL780-15CKCS Texas Instruments

Buy Now Datasheet

5962F8855301UA Omnirel Corp

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC OMNIREL CORP
Part Package Code SFM
Package Description TO-220, SIP3,.1TB , SIP3,.1ISO-TB
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2.5 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-PSFM-T3 R-XSFM-P3
Line Regulation-Max 0.015% 0.05%
Load Regulation-Max 0.075% 0.045%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 15.3 V 15.4 V
Output Voltage1-Min 14.7 V 14.6 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-220 SFM
Package Equivalence Code SIP3,.1TB SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2.7%
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Screening Level MIL-PRF-38535
Terminal Finish TIN LEAD
Total Dose 300k Rad(Si) V

Compare TL780-15CKCS with alternatives

Compare 5962F8855301UA with alternatives