5962F8855301UA
vs
LM140AG-15
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
OMNIREL CORP
TT ELECTRONICS PLC
Package Description
, SIP3,.1ISO-TB
TO-257,
Reach Compliance Code
unknown
compliant
Adjustability
FIXED
Dropout Voltage1-Nom
2.5 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-XSFM-P3
R-MSFM-P3
JESD-609 Code
e0
Line Regulation-Max
0.05%
Load Regulation-Max
0.045%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1 A
Output Voltage1-Max
15.4 V
15.15 V
Output Voltage1-Min
14.6 V
14.85 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
METAL
Package Code
SFM
TO-257
Package Equivalence Code
SIP3,.1ISO-TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38535
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Total Dose
300k Rad(Si) V
Voltage Tolerance-Max
2.7%
1%
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962F8855301UA with alternatives
Compare LM140AG-15 with alternatives