TL7757CLPRE3 vs TL7757ILPTR feature comparison

TL7757CLPRE3 Texas Instruments

Buy Now Datasheet

TL7757ILPTR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-92 TO-92
Package Description TO-92, SIP3,.1,50 TO-92,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code O-PBCY-W3 O-PBCY-W3
JESD-609 Code e3 e3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 2 mA 2.1 mA
Supply Voltage-Max (Vsup) 7 V 7 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 4.3 V 4.3 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN
Terminal Form WIRE WIRE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Threshold Voltage-Nom +4.55V +4.55V
Base Number Matches 1 1

Compare TL7757CLPRE3 with alternatives

Compare TL7757ILPTR with alternatives