TL7757ILPTR vs TL7757CLPE3 feature comparison

TL7757ILPTR Texas Instruments

Buy Now Datasheet

TL7757CLPE3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-92 TO-92
Package Description TO-92, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code O-PBCY-W3 O-PBCY-W3
JESD-609 Code e3 e3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 2.1 mA 2 mA
Supply Voltage-Max (Vsup) 7 V 7 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 4.3 V 4.3 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Threshold Voltage-Nom +4.55V +4.55V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature RESET THRESHOLD VOLTAGE IS 4.55V
Length 4.3 mm
Package Equivalence Code SIP3,.1,50
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.34 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.3 mm

Compare TL7757ILPTR with alternatives

Compare TL7757CLPE3 with alternatives