TL760M18QKTTRQ1 vs LD1117ADT18TR feature comparison

TL760M18QKTTRQ1 Texas Instruments

Buy Now Datasheet

LD1117ADT18TR STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code D2PAK TO-252
Package Description TO-263, SMSIP3H,.55TB ROHS COMPLIANT, DPAK-3/2
Pin Count 4 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 1.3 V
Dropout Voltage1-Nom 1.2 V 1.15 V
Input Voltage Absolute-Max 45 V 10 V
Input Voltage-Max 26 V 8 V
Input Voltage-Min 3 V 3.3 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
Length 10.16 mm 6.5 mm
Line Regulation-Max 0.025% 0.006%
Load Regulation-Max 0.017% 0.01%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 1 A
Output Voltage1-Max 1.854 V 1.872 V
Output Voltage1-Min 1.746 V 1.728 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-252
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 5.08 mm 2.63 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.28 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 2%
Width 9.015 mm 6.1 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare TL760M18QKTTRQ1 with alternatives

Compare LD1117ADT18TR with alternatives