LD1117ADT18TR vs SC1566IM-2.5TR feature comparison

LD1117ADT18TR STMicroelectronics

Buy Now Datasheet

SC1566IM-2.5TR Semtech Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS SEMTECH CORP
Part Package Code TO-252 D2PAK
Package Description ROHS COMPLIANT, DPAK-3/2 TO-263, SMSIP3H,.55TB
Pin Count 3 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 0.6 V
Dropout Voltage1-Nom 1.15 V 0.35 V
Input Voltage Absolute-Max 10 V 5.5 V
Input Voltage-Max 8 V 5.5 V
Input Voltage-Min 3.3 V 2.2 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
JESD-609 Code e3 e0
Length 6.5 mm 9.97 mm
Line Regulation-Max 0.006% 0.0075%
Load Regulation-Max 0.01% 0.01%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 3 A
Output Voltage1-Max 1.872 V 2.55 V
Output Voltage1-Min 1.728 V 2.45 V
Output Voltage1-Nom 1.8 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-263
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.63 mm 4.83 mm
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 1%
Width 6.1 mm 8.445 mm
Base Number Matches 1 1
Pbfree Code No
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare LD1117ADT18TR with alternatives

Compare SC1566IM-2.5TR with alternatives