TL6700NF160QJ
vs
DTS-61N-V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
E-SWITCH INC
DIPTRONICS MANUFACTURING INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
E-Switch
Diptronics
Actuator Material
SILLICONE RUBBER
Actuator Travel
0.35 mm
Body Breadth
6.2 mm
6.2 mm
Body Height
2.6 mm
3.5 mm
Body Length or Diameter
6.9 mm
6.2 mm
Center Contact Material
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
500000 Cycle(s)
1000000 Cycle(s)
End Contact Material
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
Insulator Material
NYLON
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
2.06 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-25 °C
Packing Method
TAPE AND REEL
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Actuator Type
STEM
JESD-609 Code
e4
Terminal Finish
Silver (Ag)
Compare TL6700NF160QJ with alternatives
Compare DTS-61N-V with alternatives