TL59FF100Q vs TL-58-V-F260-Q feature comparison

TL59FF100Q E-Switch Inc

Buy Now Datasheet

TL-58-V-F260-Q E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer E-Switch
Actuator Angle
Actuator Length 0.134 inch
Actuator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 6.1976 mm 7.112 mm
Body Height 3.6068 mm 6.6548 mm
Body Length or Diameter 6.1976 mm 7.3914 mm
Center Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Center Contact Plating SILVER SILVER
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@50VDC 0.05A@50VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(DC)-Max 50 V 50 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
End Contact Plating SILVER SILVER
Housing Material STEEL STEEL
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
PCB Hole Count 2 5
Sealing MOLDED MOLDED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.50.90.40
Manufacturer Series TL58
Terminal Length 0.118 inch

Compare TL59FF100Q with alternatives

Compare TL-58-V-F260-Q with alternatives