TL5812FN-00 vs UCN5812EPF-1 feature comparison

TL5812FN-00 Texas Instruments

Buy Now Datasheet

UCN5812EPF-1 Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ALLEGRO MICROSYSTEMS LLC
Package Description QCCJ, QCCJ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX
Interface IC Type VACUUM FLUORESCENT DISPLAY DRIVER VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.5062 mm 11.43 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 20 20
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.44 mm
Supply Voltage-Max 15 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 60 V
Supply Voltage1-Min
Supply Voltage1-Nom 60 V 80 V
Surface Mount YES YES
Technology BICMOS BIMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 11.43 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 28
fmax-Min 3.3 MHz

Compare TL5812FN-00 with alternatives

Compare UCN5812EPF-1 with alternatives