TL5812FN-00 vs A6812ELWTR feature comparison

TL5812FN-00 Texas Instruments

Buy Now Datasheet

A6812ELWTR Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ALLEGRO MICROSYSTEMS LLC
Package Description QCCJ, SOP, SOP28,.4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX DOT MATRIX
Interface IC Type VACUUM FLUORESCENT DISPLAY DRIVER VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code S-PQCC-J28 R-PDSO-G28
Length 11.5062 mm 17.9 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 20 20
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.65 mm
Supply Voltage-Max 15 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 3.3 V
Supply Voltage1-Max 60 V
Supply Voltage1-Min
Supply Voltage1-Nom 60 V 60 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.5062 mm 7.5 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code SOIC
Pin Count 28
Additional Feature CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
Input Characteristics STANDARD
JESD-609 Code e0
Output Characteristics OPEN-EMITTER
Output Polarity TRUE
Package Equivalence Code SOP28,.4
Peak Reflow Temperature (Cel) 240
Supply Current-Max 6 mA
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30
fmax-Min 10 MHz

Compare TL5812FN-00 with alternatives

Compare A6812ELWTR with alternatives