TL432LIAQDBZR vs KA431SMF2TF feature comparison

TL432LIAQDBZR Texas Instruments

Buy Now Datasheet

KA431SMF2TF Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP, LEAD FREE, SOT-23F, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-N3
JESD-609 Code e4 e3
Length 2.92 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Max 2.52 V 2.55 V
Output Voltage-Min 2.47 V 2.45 V
Output Voltage-Nom 2.495 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.12 mm 1 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.47 V
Surface Mount YES YES
Temp Coef of Voltage-Max 63 ppm/°C 61.818 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL EXTENDED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output YES YES
Width 1.3 mm 1.6 mm
Base Number Matches 1 2
Part Package Code SOT-23F
Pin Count 3
Manufacturer Package Code 3LD, SOT23, FLAT LEAD, LOW PROFILE
Additional Feature OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS
Output Current-Max 0.1 A
Package Equivalence Code TO-236
Qualification Status Not Qualified
Technology BIPOLAR

Compare TL432LIAQDBZR with alternatives

Compare KA431SMF2TF with alternatives