TL432LIACDBZR vs TL432LIAQDBZRQ1 feature comparison

TL432LIACDBZR Texas Instruments

Buy Now Datasheet

TL432LIAQDBZRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e4 e4
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.52 V 2.52 V
Output Voltage-Min 2.47 V 2.47 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.12 mm 1.12 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.47 V
Surface Mount YES YES
Temp Coef of Voltage-Max 63 ppm/°C 63 ppm/°C
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output YES YES
Width 1.3 mm 1.3 mm
Base Number Matches 2 4
Date Of Intro 2019-11-07
Screening Level AEC-Q100

Compare TL432LIACDBZR with alternatives

Compare TL432LIAQDBZRQ1 with alternatives