TL432BQDBZT
vs
KA431AZBU
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
TO-92
Package Description
TSSOP, TO-236
TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
Length
2.92 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
0.1 A
0.1 A
Output Voltage-Max
2.507 V
2.52 V
Output Voltage-Min
2.483 V
2.47 V
Output Voltage-Nom
2.495 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TO-92
Package Equivalence Code
TO-236
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.495 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
82.589 ppm/°C
61.942 ppm/°C
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Trim/Adjustable Output
YES
YES
Width
1.3 mm
Base Number Matches
1
2
Rohs Code
Yes
Manufacturer Package Code
3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3)
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare TL432BQDBZT with alternatives
Compare KA431AZBU with alternatives