TL432AQDBZTG4 vs ZXLT1004DF feature comparison

TL432AQDBZTG4 Texas Instruments

Buy Now Datasheet

ZXLT1004DF Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC DIODES INC
Part Package Code SOT-23 SOT-23
Package Description TSSOP, TO-236 TSSOP,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e4
Length 2.92 mm 2.86 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 2.52 V 1.232 V
Output Voltage-Min 2.47 V 1.208 V
Output Voltage-Nom 2.495 V 1.22 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 92 ppm/°C 75 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 1%
Width 1.3 mm 1.3 mm
Base Number Matches 1 2

Compare TL432AQDBZTG4 with alternatives

Compare ZXLT1004DF with alternatives