TL432AQDBZTG4 vs ZR431LF02TA feature comparison

TL432AQDBZTG4 Texas Instruments

Buy Now Datasheet

ZR431LF02TA Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
parentfamilyid 896539
Ihs Manufacturer TEXAS INSTRUMENTS INC ZETEX PLC
Part Package Code SOT-23
Package Description TSSOP, TO-236 SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Description Adjustable precision shunt regulator (reverse pinout)
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-08-02 10:06:50
Total Weight 9.173231 9.001
Category CO2 Kg 8.54 8.54
CO2 78.33939274 76.86853999999998
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-01-23
CAS Accounted for Wt 99 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4 1333-86-4, 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 FMD
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.24V TO 10V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e4 e3
Length 2.92 mm 2.86 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 2.52 V 1.271 V
Output Voltage-Min 2.47 V 1.209 V
Output Voltage-Nom 2.495 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 92 ppm/°C 51.613 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 1%
Width 1.3 mm 1.3 mm
Base Number Matches 1 2

Compare TL432AQDBZTG4 with alternatives

Compare ZR431LF02TA with alternatives