TL432AQDBZTG4 vs TL4050C41IDBZRG4 feature comparison

TL432AQDBZTG4 Texas Instruments

Buy Now Datasheet

TL4050C41IDBZRG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOT-23 SOT-23
TSSOP, TO-236 TSSOP, TO-236
3 3
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G3 R-PDSO-G3
e4 e4
2.92 mm 2.92 mm
1 1
1 1
1 1
3 3
125 °C 85 °C
-40 °C -40 °C
0.1 A
2.52 V 4.11648 V
2.47 V 4.07552 V
2.495 V 4.096 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP TSSOP
TO-236 TO-236
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.12 mm 1.12 mm
YES YES
BIPOLAR BIPOLAR
92 ppm/°C 50 ppm/°C
AUTOMOTIVE INDUSTRIAL
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
30 30
YES NO
1% 0.5%
1.3 mm 1.3 mm
1 1

Compare TL432AQDBZTG4 with alternatives

Compare TL4050C41IDBZRG4 with alternatives