TL431QDBVRG4 vs TL431CDBVTE4 feature comparison

TL431QDBVRG4 Texas Instruments

Buy Now Datasheet

TL431CDBVTE4 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37 LSSOP,
Pin Count 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 2.55 V 2.55 V
Output Voltage-Min 2.44 V 2.44 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Max (Vsup) 36 V 36 V
Supply Voltage-Min (Vsup) 2.495 V 2.495 V
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 92 ppm/°C 143.143 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 2%
Width 1.6 mm 1.6 mm
Base Number Matches 1 2

Compare TL431QDBVRG4 with alternatives

Compare TL431CDBVTE4 with alternatives