TL431N vs LM431J/883 feature comparison

TL431N Exar Corporation

Buy Now Datasheet

LM431J/883 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-92, 3 PIN DIP,
Reach Compliance Code unknown unknown
Additional Feature OUTPUT VOLTAGE MAY BE ADJUSTED TO ANY VALUE BETWEEN 2.495V AND 36V OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 R-GDIP-T8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A
Output Voltage-Max 2.541 V 2.55 V
Output Voltage-Min 2.449 V 2.44 V
Output Voltage-Nom 2.495 V 2.5 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TO-92 DIP
Package Equivalence Code SIP3,.1,50
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM DUAL
Trim/Adjustable Output YES YES
Base Number Matches 5 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LM431J/883 with alternatives