TL431LIACDBZR
vs
5962-8961001XX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROSS MINCO LLC
Package Description
SOP,
METAL CAN, 3PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
O-MBCY-W3
JESD-609 Code
e4
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
2.52 V
2.505 V
Output Voltage-Min
2.47 V
2.495 V
Output Voltage-Nom
2.495 V
2.5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
BCY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.47 V
Surface Mount
YES
NO
Temp Coef of Voltage-Max
63 ppm/°C
35 ppm/°C
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
WIRE
Terminal Pitch
0.95 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
YES
Width
1.3 mm
Base Number Matches
1
5
Part Package Code
BCY
Pin Count
3
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Compare TL431LIACDBZR with alternatives
Compare 5962-8961001XX with alternatives