TL431IP
vs
TL431AIPKG3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
SOT-89
|
Package Description |
0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8
|
HLSOF, TO-243
|
Pin Count |
8
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDIP-T8
|
R-PSSO-F3
|
JESD-609 Code |
e3/e4
|
e3
|
Length |
9.5 mm
|
4.5 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.55 V
|
2.52 V
|
Output Voltage-Min |
2.44 V
|
2.47 V
|
Output Voltage-Nom |
2.495 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
HLSOF
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.2 mm
|
1.6 mm
|
Supply Current-Max (Isup) |
100 mA
|
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
96.192 ppm/°C
|
92 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN/NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Pitch |
2.54 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
7.62 mm
|
2.5 mm
|
Base Number Matches |
7
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Moisture Sensitivity Level |
|
2
|
Output Current-Max |
|
0.1 A
|
Package Equivalence Code |
|
TO-243
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Voltage-Max (Vsup) |
|
36 V
|
Supply Voltage-Min (Vsup) |
|
2.495 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Tolerance-Max |
|
1%
|
|
|
|
Compare TL431IP with alternatives
Compare TL431AIPKG3 with alternatives