TL431ILPRA vs TL431CLPM feature comparison

TL431ILPRA Motorola Mobility LLC

Buy Now Datasheet

TL431CLPM Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description , ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PROGRAMMABLE TO 36V OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.55 V 2.55 V
Output Voltage-Min 2.44 V 2.44 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
Supply Current-Max (Isup) 1 mA
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO YES
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Temp Coef of Voltage-Max 143.143 ppm/°C
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TL431ILPRA with alternatives

Compare TL431CLPM with alternatives