TL431IDMR2G
vs
AS431CR25S13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ASTEC AMERICA INC
Part Package Code
Micro 8 lead Surface Mount
SOT-89
Package Description
MICRO SMD-8
,
Pin Count
8
3
Manufacturer Package Code
846A-02
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-PDSO-G8
R-PSSO-F3
JESD-609 Code
e3
Length
3 mm
4.525 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
2.58 V
2.53 V
Output Voltage-Min
2.41 V
2.475 V
Output Voltage-Nom
2.495 V
2.503 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOF
Package Equivalence Code
TSSOP8,.19
TO-243
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.7 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.495 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
96.192 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.65 mm
1.5 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
YES
YES
Width
3 mm
2.435 mm
Base Number Matches
1
2
Compare TL431IDMR2G with alternatives
Compare AS431CR25S13 with alternatives