TL431DT2
vs
AS432BR5DB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CALOGIC LLC
ASTEC AMERICA INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.90.00.00
8542.39.00.01
Additional Feature
2.5V TO 36V PROGRAMMABLE OUTPUT
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Output Voltage-Max
2.541 V
1.246 V
Output Voltage-Min
2.449 V
1.234 V
Output Voltage-Nom
2.495 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
105 °C
Operating Temperature-Min
Output Current-Max
0.1 A
Package Equivalence Code
SOP8,.25
Technology
BIPOLAR
Temp Coef of Voltage-Max
76.805 ppm/°C
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Compare TL431DT2 with alternatives
Compare AS432BR5DB with alternatives