TL431CPKE6 vs TL431CDBZRG4 feature comparison

TL431CPKE6 Texas Instruments

Buy Now Datasheet

TL431CDBZRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOT-89, 3 PIN TSSOP, TO-236
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-09-28
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSSO-F3 R-PDSO-G3
JESD-609 Code e6 e4
Length 4.5 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 2.55 V 2.55 V
Output Voltage-Min 2.44 V 2.44 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF TSOP
Package Equivalence Code TO-243 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.6 mm 1.12 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 92 ppm/°C 92 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Bismuth (Sn/Bi) NICKEL PALLADIUM GOLD
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 0.95 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 2.204408% 2.204408%
Width 2.5 mm 1.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Qualification Status Not Qualified

Compare TL431CPKE6 with alternatives

Compare TL431CDBZRG4 with alternatives