TL431CPK
vs
SPX431AM1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
SIPEX CORP
|
Part Package Code |
SOT-89
|
|
Package Description |
PLASTIC, SOT-89, 3 PIN
|
SOF,
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
PROGRAMMABLE TO 36V
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 36V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
105 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
2.55 V
|
2.515 V
|
Output Voltage-Min |
2.44 V
|
2.49 V
|
Output Voltage-Nom |
2.495 V
|
2.503 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Temp Coef of Voltage-Max |
97.33 ppm/°C
|
79.904 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
4
|
Length |
|
4.5 mm
|
Package Code |
|
SOF
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
|
36 V
|
Supply Voltage-Min (Vsup) |
|
2.503 V
|
Terminal Pitch |
|
1.5 mm
|
Width |
|
2.5 mm
|
|
|
|
Compare TL431CPK with alternatives
Compare SPX431AM1 with alternatives