TL431CLPRMG
vs
M38510/14802BXA
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TO-92 (TO-226) 5.33mm Body Height
|
BCY
|
Package Description |
, SIP3,.1,50
|
, CAN3/4,.1
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
29-10
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1993-01-01
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
PROGRAMMABLE TO 36V
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-T3
|
O-MBCY-W3
|
JESD-609 Code |
e3
|
e0
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
0.1 A
|
|
Output Voltage-Max |
2.55 V
|
2.51 V
|
Output Voltage-Min |
2.44 V
|
2.49 V
|
Output Voltage-Nom |
2.495 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Equivalence Code |
SIP3,.1,50
|
CAN3/4,.1
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
86.24 ppm/°C
|
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Screening Level |
|
MIL-PRF-38535 Class B
|
Supply Voltage-Max (Vsup) |
|
36 V
|
Voltage Tolerance-Max |
|
0.8%
|
|
|
|
Compare TL431CLPRMG with alternatives
Compare M38510/14802BXA with alternatives