TL431CDBZT
vs
TL431CDBZTG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
SOT-23
Package Description
TSSOP,
GREEN, PLASTIC, SOT-23, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e4
e4
Length
2.92 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
2.55 V
2.55 V
Output Voltage-Min
2.44 V
2.44 V
Output Voltage-Nom
2.495 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Seated Height-Max
1.12 mm
1.12 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.495 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
143.143 ppm/°C
92 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Width
1.3 mm
1.3 mm
Base Number Matches
2
1
Samacsys Manufacturer
Texas Instruments
Output Current-Max
0.1 A
Package Equivalence Code
TO-236
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.204408%
Compare TL431CDBZT with alternatives
Compare TL431CDBZTG4 with alternatives