TL431BQLPR vs TL431BCLPM feature comparison

TL431BQLPR Rochester Electronics LLC

Buy Now Datasheet

TL431BCLPM Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code TO-92 TO-92
Package Description ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN PLASTIC, TO-226, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 O-PBCY-W3
JESD-609 Code e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.507 V 2.507 V
Output Voltage-Min 2.483 V 2.483 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Supply Voltage-Max (Vsup) 36 V 36 V
Supply Voltage-Min (Vsup) 2.495 V 2.495 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 82.589 ppm/°C 91.612 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Rohs Code Yes
Output Current-Max 0.1 A
Package Code TO-92
Package Equivalence Code SIP3,.1,50
Qualification Status Not Qualified
Terminal Pitch 1.27 mm

Compare TL431BQLPR with alternatives

Compare TL431BCLPM with alternatives