TL431BFDT,215
vs
TL431BMFDT,215
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
TO-236
|
TO-236
|
Package Description |
TSOP,
|
PLASTIC, TO-236AB, SOT-23, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT23
|
SOT23
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
8 Weeks
|
8 Weeks
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.55 V
|
2.55 V
|
Output Voltage-Min |
2.483 V
|
2.483 V
|
Output Voltage-Nom |
2.495 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
TSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
36 V
|
36 V
|
Supply Voltage-Min (Vsup) |
2.495 V
|
2.495 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
1.3 mm
|
1.3 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare TL431BFDT,215 with alternatives
-
TL431BFDT,215 vs TL431ASDT,215
-
TL431BFDT,215 vs TL431AQDBZR
-
TL431BFDT,215 vs 935293278215
-
TL431BFDT,215 vs TL431AQDBZT
-
TL431BFDT,215 vs TL431AMFDT,215
-
TL431BFDT,215 vs TL431AQDBZRQ1
-
TL431BFDT,215 vs TL431MSDT
-
TL431BFDT,215 vs TL431ASA-7
-
TL431BFDT,215 vs TL431SDT
Compare TL431BMFDT,215 with alternatives
-
TL431BMFDT,215 vs TL431ASDT,215
-
TL431BMFDT,215 vs TL431AQDBZR
-
TL431BMFDT,215 vs 935293278215
-
TL431BMFDT,215 vs TL431AQDBZT
-
TL431BMFDT,215 vs TL431AMFDT,215
-
TL431BMFDT,215 vs TL431AQDBZRQ1
-
TL431BMFDT,215 vs TL431MSDT
-
TL431BMFDT,215 vs TL431ASA-7
-
TL431BMFDT,215 vs TL431SDT