TL431BCPWE4 vs TL431BCPSRG4 feature comparison

TL431BCPWE4 Rochester Electronics LLC

Buy Now Datasheet

TL431BCPSRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description TSSOP, SOP, SOP8,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 6.2 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.507 V 2.507 V
Output Voltage-Min 2.483 V 2.483 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Seated Height-Max 1.2 mm 2 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 91.612 ppm/°C 92 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 3 mm 5.3 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
JESD-609 Code e4
Moisture Sensitivity Level 1
Output Current-Max 0.1 A
Package Equivalence Code SOP8,.3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare TL431BCPWE4 with alternatives

Compare TL431BCPSRG4 with alternatives