TL431BCDR2
vs
TL431BID
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
SOP, SOP8,.25
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e4
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
0.1 A
|
|
Output Voltage-Max |
36 V
|
2.507 V
|
Output Voltage-Min |
2.5 V
|
2.483 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
5
|
6
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
|
Analog IC - Other Type |
|
TWO TERMINAL VOLTAGE REFERENCE
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Output Voltage-Nom |
|
2.495 V
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
36 V
|
Supply Voltage-Min (Vsup) |
|
2.495 V
|
Temp Coef of Voltage-Max |
|
109.018 ppm/°C
|
Trim/Adjustable Output |
|
YES
|
Width |
|
3.9 mm
|
|
|
|
Compare TL431BID with alternatives