TL431AIYD vs TL431BIPG feature comparison

TL431AIYD STMicroelectronics

Buy Now Datasheet

TL431BIPG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS ONSEMI
Part Package Code SOIC 8 LEAD PDIP
Package Description SOP-8 DIP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e4 e3
Length 4.9 mm 9.78 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 2.567 V 2.515 V
Output Voltage-Min 2.423 V 2.475 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.45 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 97.338 ppm/°C 54.509 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 626-05
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Time@Peak Reflow Temperature-Max (s) 40

Compare TL431AIYD with alternatives

Compare TL431BIPG with alternatives