TL431AIDBZTG4 vs TL431BCPG feature comparison

TL431AIDBZTG4 Rochester Electronics LLC

Buy Now Datasheet

TL431BCPG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code SOT-23 8 LEAD PDIP
Package Description TSSOP, DIP-8
Pin Count 3 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDIP-T8
JESD-609 Code e4 e3
Length 2.92 mm 9.78 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.52 V 2.50498 V
Output Voltage-Min 2.47 V 2.48502 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Seated Height-Max 1.12 mm 4.45 mm
Supply Voltage-Max (Vsup) 36 V 36 V
Supply Voltage-Min (Vsup) 2.495 V 2.495 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 109.018 ppm/°C 97.338 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 1.3 mm 7.62 mm
Base Number Matches 2 1
Manufacturer Package Code 626-05
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Output Current-Max 0.1 A
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 40

Compare TL431AIDBZTG4 with alternatives

Compare TL431BCPG with alternatives