TL431ACLPRP
vs
TL431ACZX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-92
TO-92
Package Description
PLASTIC, TO-92, TO-226, 3 PIN
,
Pin Count
3
3
Reach Compliance Code
unknown
compliant
Additional Feature
OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
2.537 V
2.52 V
Output Voltage-Min
2.453 V
2.47 V
Output Voltage-Nom
2.495 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.495 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
97.338 ppm/°C
61.942 ppm/°C
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
YES
Base Number Matches
4
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Code
BCY
Compare TL431ACZX with alternatives