TL431ACLPRE3 vs TL431ACZ feature comparison

TL431ACLPRE3 Texas Instruments

Buy Now Datasheet

TL431ACZ Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92 TO-92
Package Description PLASTIC, TO-226, TO-92, 3 PIN TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Date Of Intro 1989-03-01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e3 e3
Length 4.3 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 2.52 V 2.52 V
Output Voltage-Min 2.47 V 2.47 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 BCY
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 92 ppm/°C 61.942 ppm/°C
Temperature Grade COMMERCIAL OTHER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 1%
Width 4.3 mm
Base Number Matches 1 3
Manufacturer Package Code 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3)

Compare TL431ACLPRE3 with alternatives

Compare TL431ACZ with alternatives