TL431ACLPR vs TL431ACLPRPG feature comparison

TL431ACLPR Texas Instruments

Buy Now Datasheet

TL431ACLPRPG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description ROHS COMPLIANT,PLASTIC, TO-226, TO-92, 3 PIN LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-XBCY-T3 O-PBCY-W3
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A
Output Voltage-Max 2.52 V 2.537 V
Output Voltage-Min 2.47 V 2.453 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 92 ppm/°C 97.338 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 1%
Base Number Matches 2 2
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Time@Peak Reflow Temperature-Max (s) 40

Compare TL431ACLPR with alternatives