TL431ACDT
vs
AP431ASRG-7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
DIODES INC
|
Part Package Code |
SOIC
|
SOT-23
|
Package Description |
SOP-8
|
GREEN, SOT-23R, 3 PIN
|
Pin Count |
8
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Additional Feature |
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS
|
ADJUSTABLE FROM 2.495V TO 36V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Output Current-Max |
0.1 A
|
0.25 A
|
Output Voltage-Max |
2.537 V
|
36 V
|
Output Voltage-Min |
2.453 V
|
2.482 V
|
Output Voltage-Nom |
2.495 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
LSSOP
|
Package Equivalence Code |
SOP8,.25
|
TO-236
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.35 mm
|
Supply Current-Max (Isup) |
100 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
85.886 ppm/°C
|
888 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.96 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
3.9 mm
|
1.3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Supply Voltage-Max (Vsup) |
|
2.507 V
|
Supply Voltage-Min (Vsup) |
|
2.48 V
|
Supply Voltage-Nom (Vsup) |
|
2.495 V
|
|
|
|
Compare TL431ACDT with alternatives
Compare AP431ASRG-7 with alternatives