TL431ACDG4 vs AS431BR25SB feature comparison

TL431ACDG4 Texas Instruments

Buy Now Datasheet

AS431BR25SB Emerson Embedded Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ASTEC AMERICA INC
Part Package Code SOIC SOT-89
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 ,
Pin Count 8 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PSSO-F3
JESD-609 Code e4
Length 4.9 mm 4.525 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min
Output Current-Max 0.1 A
Output Voltage-Max 2.52 V 2.53 V
Output Voltage-Min 2.47 V 2.475 V
Output Voltage-Nom 2.495 V 2.503 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.7 mm
Supply Current-Max (Isup) 100 mA
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 92 ppm/°C
Temperature Grade COMMERCIAL OTHER
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.5 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 1%
Width 3.9 mm 2.435 mm
Base Number Matches 1 1

Compare TL431ACDG4 with alternatives

Compare AS431BR25SB with alternatives