TL431ACDBZRG4
vs
TL431ACPWRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
SOIC
Package Description
TSSOP, TO-236
TSSOP, TSSOP8,.25
Pin Count
3
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G8
JESD-609 Code
e4
e4
Length
2.92 mm
4.4 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
0.1 A
0.1 A
Output Voltage-Max
2.52 V
2.52 V
Output Voltage-Min
2.47 V
2.47 V
Output Voltage-Nom
2.495 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSSOP
Package Equivalence Code
TO-236
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
1.2 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
92 ppm/°C
143.143 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
1%
Width
1.3 mm
3 mm
Base Number Matches
1
1
Compare TL431ACDBZRG4 with alternatives
Compare TL431ACPWRG4 with alternatives