TL431ACD
vs
TL431AIDR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
GREEN, PLASTIC, MS-012AA, SOIC-8
|
SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Length |
4.9 mm
|
4.9 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
2.52 V
|
2.52 V
|
Output Voltage-Min |
2.47 V
|
2.47 V
|
Output Voltage-Nom |
2.495 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
36 V
|
|
Supply Voltage-Min (Vsup) |
2.495 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
143.143 ppm/°C
|
92 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
10
|
2
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Moisture Sensitivity Level |
|
1
|
Output Current-Max |
|
0.1 A
|
Package Equivalence Code |
|
SOP8,.25
|
Qualification Status |
|
Not Qualified
|
Voltage Tolerance-Max |
|
1%
|
|
|
|
Compare TL431ACD with alternatives
Compare TL431AIDR with alternatives