TL4050C50IDBZR vs FAN4041DIS3X feature comparison

TL4050C50IDBZR Texas Instruments

Buy Now Datasheet

FAN4041DIS3X Fairchild Semiconductor Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
SOT-23 SOT-23
SOT-23, 3 PIN TSSOP, TO-236
3 3
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G3 R-PDSO-G3
e4 e3
2.92 mm 2.92 mm
1 1
1 1
1 1
3 3
85 °C 85 °C
-40 °C -40 °C
5.025 V 1.244 V
4.975 V 1.196 V
5 V 1.22 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TO-236 TO-236
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260
Not Qualified Not Qualified
1.12 mm 1.12 mm
YES YES
BIPOLAR BIPOLAR
50 ppm/°C 150 ppm/°C
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
30
NO YES
0.5% 1%
1.3 mm 1.3 mm
1 2
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 1.22V AND 10V

Compare TL4050C50IDBZR with alternatives

Compare FAN4041DIS3X with alternatives