TL4050C41QDBZRQ1
vs
TL431BQPK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23
SOT-89
Package Description
TSSOP, TO-236
GREEN, PLASTIC, SOT-89, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PSSO-F3
Length
2.92 mm
4.5 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
4.096 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOF
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.12 mm
1.6 mm
Surface Mount
YES
YES
Temp Coef of Voltage-Max
50 ppm/°C
82.589 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.95 mm
1.5 mm
Terminal Position
DUAL
SINGLE
Trim/Adjustable Output
NO
YES
Width
1.3 mm
2.5 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
JESD-609 Code
e3
Moisture Sensitivity Level
2
Output Voltage-Max
2.507 V
Output Voltage-Min
2.483 V
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.495 V
Technology
BIPOLAR
Terminal Finish
TIN
Compare TL4050C41QDBZRQ1 with alternatives
Compare TL431BQPK with alternatives