TL4050C41QDBZRQ1 vs SPX1004AM1-L-1-2/TR feature comparison

TL4050C41QDBZRQ1 Texas Instruments

Buy Now Datasheet

SPX1004AM1-L-1-2/TR Sipex Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC SIPEX CORP
Part Package Code SOT-23
Package Description TSSOP, TO-236 ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PSSO-F3
Length 2.92 mm 4.5 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 4.096 V 1.235 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOF
Package Equivalence Code TO-236 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.12 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 50 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL SINGLE
Trim/Adjustable Output NO NO
Width 1.3 mm 2.5 mm
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 2
Output Voltage-Max 1.245 V
Output Voltage-Min 1.225 V
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare TL4050C41QDBZRQ1 with alternatives