TL4050C41IDBZT vs LM4041CEM3X-ADJ feature comparison

TL4050C41IDBZT Texas Instruments

Buy Now Datasheet

LM4041CEM3X-ADJ National Semiconductor Corporation

Buy Now Datasheet
Yes
Yes No
Active Transferred
TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
SOT-23
SOT-23, 3 PIN PLASTIC, TO-236AB, SOT-23, 3 PIN
3
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G3 R-PDSO-G3
e4 e0
2.92 mm 2.92 mm
1 1
1 1
1 1
3 3
85 °C 125 °C
-40 °C -40 °C
4.11648 V 1.239 V
4.07552 V 1.226 V
4.096 V 1.233 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TO-236 TO-236
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.12 mm 1.12 mm
YES YES
BIPOLAR BIPOLAR
50 ppm/°C 100 ppm/°C
INDUSTRIAL AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
30 40
NO YES
0.5% 0.5%
1.3 mm 1.3 mm
1 2

Compare TL4050C41IDBZT with alternatives

Compare LM4041CEM3X-ADJ with alternatives