TL4050B50QDBZTG4 vs TL431M1 feature comparison

TL4050B50QDBZTG4 Texas Instruments

Buy Now Datasheet

TL431M1 Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIPEX CORP
Part Package Code SOT-23
Package Description TSSOP, TO-236 , TO-243
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PSSO-F3
JESD-609 Code e4
Length 2.92 mm 4.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.01 V 2.541 V
Output Voltage-Min 4.99 V 2.449 V
Output Voltage-Nom 5 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOF
Package Equivalence Code TO-236 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.6 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 0.2%
Width 1.3 mm 2.445 mm
Base Number Matches 1 3
Additional Feature OUTPUT VOLTAGE MAY BE ADJUSTED TO ANY VALUE BETWEEN 2.495V AND 36V
Output Current-Max 0.15 A

Compare TL4050B50QDBZTG4 with alternatives