TL4050B50QDBZRQ1
vs
TL4050B50QDBZTQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 3 PIN
TSSOP, TO-236
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e4
Length
2.92 mm
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TO-236
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.12 mm
1.12 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
50 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.2%
Width
1.3 mm
1.3 mm
Base Number Matches
1
1
Compare TL4050B50QDBZRQ1 with alternatives
Compare TL4050B50QDBZTQ1 with alternatives