TL4050B25IDCKT vs TL4050A25QDCKTG4 feature comparison

TL4050B25IDCKT Texas Instruments

Buy Now Datasheet

TL4050A25QDCKTG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
GREEN, PLASTIC, SC-70, 5 PIN TSSOP, TSSOP5/6,.08
5 5
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G5 R-PDSO-G5
e4 e4
2 mm 2 mm
1 1
1 1
1 1
5 5
85 °C 125 °C
-40 °C -40 °C
2.505 V 2.5025 V
2.495 V 2.4975 V
2.5 V 2.5 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP5/6,.08 TSSOP5/6,.08
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.1 mm 1.1 mm
YES YES
BIPOLAR BIPOLAR
50 ppm/°C 50 ppm/°C
INDUSTRIAL AUTOMOTIVE
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
NO NO
0.2% 0.1%
1.25 mm 1.25 mm
1 1

Compare TL4050B25IDCKT with alternatives

Compare TL4050A25QDCKTG4 with alternatives