TL4050B20QDCKRQ1 vs TL4050B20QDCKT feature comparison

TL4050B20QDCKRQ1 Texas Instruments

Buy Now Datasheet

TL4050B20QDCKT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP5/6,.08 TSSOP, TSSOP5/6,.08
Pin Count 5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2 mm 2 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 2.048 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 50 ppm/°C 50 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
JESD-609 Code e4
Output Voltage-Max 2.052 V
Output Voltage-Min 2.0439 V
Technology BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD
Voltage Tolerance-Max 0.2%

Compare TL4050B20QDCKRQ1 with alternatives

Compare TL4050B20QDCKT with alternatives